Siemens DOL Starter, DOL, 15 hp, 575 V ac, 3 Phase

RS Stock No.: 866-5964Brand: SiemensManufacturers Part No.: 22EUE32AA
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

15 hp

Motor Starter Type

DOL

Voltage Rating

575 V ac

Phase

3

Number of Poles

3P

Motor Starter Functionality

Automatic, Manual

Reversibility

Yes

Additional Features

Dual Frequency Coil, Dual Voltage, Easy Coil Access, Gravity Dropout, Large Silver Cadmium Contacts

Series

22EUE3

Country of Origin

Germany

Product details

Siemens

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens DOL Starter, DOL, 15 hp, 575 V ac, 3 Phase

P.O.A.

Siemens DOL Starter, DOL, 15 hp, 575 V ac, 3 Phase
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Power Rating

15 hp

Motor Starter Type

DOL

Voltage Rating

575 V ac

Phase

3

Number of Poles

3P

Motor Starter Functionality

Automatic, Manual

Reversibility

Yes

Additional Features

Dual Frequency Coil, Dual Voltage, Easy Coil Access, Gravity Dropout, Large Silver Cadmium Contacts

Series

22EUE3

Country of Origin

Germany

Product details

Siemens