Sibille Pack Of 10 End Caps Orange, 10mm

RS Stock No.: 248-9905Brand: SibilleManufacturers Part No.: TC43-N3 RS
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Brand

Sibille

Type

Pack Of 10 End Caps

Inside Diameter Primary

10mm

Inside Diameter Secondary

16mm

Adhesive Lined

No

Colour

Orange

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Standards Met

TST BT n°430

Country of Origin

France

You may be interested in
Penta End Cap Orange, Flexible Insulating Material, 10mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sibille Pack Of 10 End Caps Orange, 10mm

P.O.A.

Sibille Pack Of 10 End Caps Orange, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Penta End Cap Orange, Flexible Insulating Material, 10mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Sibille

Type

Pack Of 10 End Caps

Inside Diameter Primary

10mm

Inside Diameter Secondary

16mm

Adhesive Lined

No

Colour

Orange

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Standards Met

TST BT n°430

Country of Origin

France

You may be interested in
Penta End Cap Orange, Flexible Insulating Material, 10mm
P.O.A.Each (In a Pack of 10) (ex VAT)