Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, ±2%RH, 6 Pins
Technical documents
Specifications
Brand
SensirionOutput Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C
Accuracy
±2%RH
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 → +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Dimensions
3 x 3 x 1.1mm
Resolution
0.7 %RH
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SensirionOutput Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C
Accuracy
±2%RH
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 → +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Dimensions
3 x 3 x 1.1mm
Resolution
0.7 %RH