Sennheiser PXC 250-II 3.5 mm Mono Plug On Ear (Supraural) Headphones

RS Stock No.: 909-4133Brand: SennheiserManufacturers Part No.: PXC 250-II
brand-logo
View all in Headphones

Technical documents

Specifications

Frequency Response

10 → 21000 Hz

Sound Pressure Level

112dB

Cable Connector

3.5 mm Mono Plug

Connector Adapter Included

Yes

Maximum Frequency Response

10 Hz

Minimum Frequency Response

21000 Hz

Product details

PXC250 -II Noise Cancelling Headphones

PXC250-II Headphones include Noise Gard active noise compensation. These are ideal for use with in flight entertainment systems. They are foldable so can be used with portable audio sources.

Features & Benefits:
* Closed, supra-aural stereo headphones
* Combined passive and active noise reduction
* Easy to use comforatble design
* Anti sound technology
* LED Indicators

Supplied with

PXC 250-II Headphones, Transport Case, In-flight adapter (3.5mm double mono jack plug), AAA size alkaline battery, 1.5V, Instructions manual

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sennheiser PXC 250-II 3.5 mm Mono Plug On Ear (Supraural) Headphones

P.O.A.

Sennheiser PXC 250-II 3.5 mm Mono Plug On Ear (Supraural) Headphones
Stock information temporarily unavailable.

Technical documents

Specifications

Frequency Response

10 → 21000 Hz

Sound Pressure Level

112dB

Cable Connector

3.5 mm Mono Plug

Connector Adapter Included

Yes

Maximum Frequency Response

10 Hz

Minimum Frequency Response

21000 Hz

Product details

PXC250 -II Noise Cancelling Headphones

PXC250-II Headphones include Noise Gard active noise compensation. These are ideal for use with in flight entertainment systems. They are foldable so can be used with portable audio sources.

Features & Benefits:
* Closed, supra-aural stereo headphones
* Combined passive and active noise reduction
* Easy to use comforatble design
* Anti sound technology
* LED Indicators

Supplied with

PXC 250-II Headphones, Transport Case, In-flight adapter (3.5mm double mono jack plug), AAA size alkaline battery, 1.5V, Instructions manual