Semikron Bridge Rectifier, 53A, 1600V, 3-phase, 7-Pin

RS Stock No.: 330-0454Brand: SemikronManufacturers Part No.: SKD 53/16
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

53A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Chassis Mount

Package Type

G 55

Pin Count

7

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.5V

Peak Reverse Current

4mA

Length

63.5mm

Dimensions

63.5 x 29.5 x 17mm

Height

17mm

Width

29.5mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 53A, 1600V, 3-phase, 7-Pin

P.O.A.

Semikron Bridge Rectifier, 53A, 1600V, 3-phase, 7-Pin

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Peak Average Forward Current

53A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Chassis Mount

Package Type

G 55

Pin Count

7

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.5V

Peak Reverse Current

4mA

Length

63.5mm

Dimensions

63.5 x 29.5 x 17mm

Height

17mm

Width

29.5mm

You may be interested in