Semelab 1200V 5A, Schottky Diode, 2-Pin DLCC3 SML05SC12D3A

RS Stock No.: 738-7629Brand: SemelabManufacturers Part No.: SML05SC12D3A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Semelab

Mounting Type

Surface Mount

Package Type

DLCC3

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

100A

Product details

Diodes and Rectifiers, Semelab

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Semelab 1200V 5A, Schottky Diode, 2-Pin DLCC3 SML05SC12D3A

P.O.A.

Semelab 1200V 5A, Schottky Diode, 2-Pin DLCC3 SML05SC12D3A

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Semelab

Mounting Type

Surface Mount

Package Type

DLCC3

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

100A

Product details

Diodes and Rectifiers, Semelab

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in