Technical documents
Specifications
Brand
SchutzingerColour
Blue
Gender
Socket
Termination Method
Solder
Voltage Rating
600V
Current Rating
1A
Contact Plating
Nickel
Spring Contact
Yes
Length
80mm
Contact Material
Steel
Insulation Material
Nylon 66
PRICED TO CLEAR
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
₪ 43.35
Each (ex VAT)
₪ 50.72
Each (inc VAT)
Schutzinger Blue Socket Banana Plug, Solder Termination, 1A, 600V, Nickel Plating
1
₪ 43.35
Each (ex VAT)
₪ 50.72
Each (inc VAT)
Schutzinger Blue Socket Banana Plug, Solder Termination, 1A, 600V, Nickel Plating
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SchutzingerColour
Blue
Gender
Socket
Termination Method
Solder
Voltage Rating
600V
Current Rating
1A
Contact Plating
Nickel
Spring Contact
Yes
Length
80mm
Contact Material
Steel
Insulation Material
Nylon 66
PRICED TO CLEAR
Yes
Country of Origin
Germany