Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 → 240 V ac
Light Effect
Steady
Lens Colour
Clear
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC
Base Diameter
70mm
Housing Colour
Black
Lamp Included
Yes
Series
XVEL
Height
129mm
IP Rating
IP42
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
France
You may be interested in
Schneider Electric Harmony XVU Series Terminal unit, 100 → 240 V ac, DC, IP65Brand: Schneider Electric
₪ 774.40Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XVEL Series Clear Steady Beacon, 230 → 240 V ac, Base Mount, LED Bulb, IP42
1
P.O.A.
Schneider Electric XVEL Series Clear Steady Beacon, 230 → 240 V ac, Base Mount, LED Bulb, IP42
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Harmony XVU Series Terminal unit, 100 → 240 V ac, DC, IP65Brand: Schneider Electric
₪ 774.40Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 → 240 V ac
Light Effect
Steady
Lens Colour
Clear
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC
Base Diameter
70mm
Housing Colour
Black
Lamp Included
Yes
Series
XVEL
Height
129mm
IP Rating
IP42
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
France
You may be interested in
Schneider Electric Harmony XVU Series Terminal unit, 100 → 240 V ac, DC, IP65Brand: Schneider Electric
₪ 774.40Each (ex VAT)