Schneider Electric Dual-Channel Safety Mat/Edge Safety Relay, 230V ac, 3 Safety Contacts

RS Stock No.: 263-3517Brand: Schneider ElectricManufacturers Part No.: XPSAT3710
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Mat/Edge

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Width

77.5mm

Safety Category

3

Depth

120mm

Series

XPS AT

Length

90mm

Product details

XPS-AT Cat. 4 Control Systems

Safety mat and safety edge monitoring. Emergency stop (EN418 Cat. 0 or Cat. 1 using timed outputs). Safety gate (EN1088). Monitored start button featureRelay outputs instantaneous and timedTimed output from 0 to 30s2 channel monitoring and feedback loopShorts across contacts, between channels and ground monitoredVoltage on input channels: 48Vdc4 LEDs to indicate control supply/fuse, input channel A and B, stop Cat. 1 outputs closedInternal electronic fuse for input channels reset on removal of faultSynchronisation time between input A and B when using automatic start feature = 75ms approx.

Standards

EN 954-1; EN 1088

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Dual-Channel Safety Mat/Edge Safety Relay, 230V ac, 3 Safety Contacts

P.O.A.

Schneider Electric Dual-Channel Safety Mat/Edge Safety Relay, 230V ac, 3 Safety Contacts
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Mat/Edge

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Width

77.5mm

Safety Category

3

Depth

120mm

Series

XPS AT

Length

90mm

Product details

XPS-AT Cat. 4 Control Systems

Safety mat and safety edge monitoring. Emergency stop (EN418 Cat. 0 or Cat. 1 using timed outputs). Safety gate (EN1088). Monitored start button featureRelay outputs instantaneous and timedTimed output from 0 to 30s2 channel monitoring and feedback loopShorts across contacts, between channels and ground monitoredVoltage on input channels: 48Vdc4 LEDs to indicate control supply/fuse, input channel A and B, stop Cat. 1 outputs closedInternal electronic fuse for input channels reset on removal of faultSynchronisation time between input A and B when using automatic start feature = 75ms approx.

Standards

EN 954-1; EN 1088