Schneider Electric White, SLSPWS

RS Stock No.: 825-2394Brand: Schneider ElectricManufacturers Part No.: SLSPWS1277MW
brand-logo
View all in Light Switches

Technical documents

Specifications

Mount Type

Wall

Colour

White

Series

SLSPWS

Voltage Rating

120 → 277V

Country of Origin

Morocco

Product details

Wall Switch Dual Technology Occupancy Sensor

The Single and Dual Circuit Dual Technology Wall Switch Occupancy Sensors from Schneider provides automatic control of loads by detecting motion and ambient light using Passive Infrared (PIR) and Ultrasonic technology. The wall switch occupancy sensors are designed to provide maximum energy savings, with a multi-segmented lens that matches switch body and cover plate to achieve a sleek uniform appearance.

Available in a range of colours
Lamp Saver Mode
180° motion detection using passive infrared (PIR) and ultrasonic technology
Superior lens design and ultrasonic transducers to provide high resolution for detecting major and minor motion
Selectable auto-on and manual-on modes
Convenient push button for manual control
No power pack or minimum load required
For use with electronic and magnetic ballasts
Advanced adaptive technology maximizes energy savings and convenience
Integral light level sensor

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric White, SLSPWS

P.O.A.

Schneider Electric White, SLSPWS
Stock information temporarily unavailable.

Technical documents

Specifications

Mount Type

Wall

Colour

White

Series

SLSPWS

Voltage Rating

120 → 277V

Country of Origin

Morocco

Product details

Wall Switch Dual Technology Occupancy Sensor

The Single and Dual Circuit Dual Technology Wall Switch Occupancy Sensors from Schneider provides automatic control of loads by detecting motion and ambient light using Passive Infrared (PIR) and Ultrasonic technology. The wall switch occupancy sensors are designed to provide maximum energy savings, with a multi-segmented lens that matches switch body and cover plate to achieve a sleek uniform appearance.

Available in a range of colours
Lamp Saver Mode
180° motion detection using passive infrared (PIR) and ultrasonic technology
Superior lens design and ultrasonic transducers to provide high resolution for detecting major and minor motion
Selectable auto-on and manual-on modes
Convenient push button for manual control
No power pack or minimum load required
For use with electronic and magnetic ballasts
Advanced adaptive technology maximizes energy savings and convenience
Integral light level sensor

Motion Detectors

More detailed technical information is available from our web site.