Schneider Electric REG48 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage

RS Stock No.: 822-3396Brand: Schneider ElectricManufacturers Part No.: REG48PUN1RLU
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Relay

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Communication Module Available

Yes

Display Type

7 Segment LCD

IP Rating

IP20, IP66

Range

REG Series Schneider

Series

REG48

Panel Depth

78mm

Display Colour

Green, Red

Country of Origin

Morocco

Product details

Temperature Controller 48X48 (1/16 DIN)

Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free “Zelio control soft” software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric REG48 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage

P.O.A.

Schneider Electric REG48 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Communication Module Available

Yes

Display Type

7 Segment LCD

IP Rating

IP20, IP66

Range

REG Series Schneider

Series

REG48

Panel Depth

78mm

Display Colour

Green, Red

Country of Origin

Morocco

Product details

Temperature Controller 48X48 (1/16 DIN)

Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free “Zelio control soft” software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions