Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
65 A
Range
TeSys
Series
LC1
Power Rating
37 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
127mm
Width
75mm
Depth
119mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
65 A
Range
TeSys
Series
LC1
Power Rating
37 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
127mm
Width
75mm
Depth
119mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C