Schneider Electric MCCB Molded Case Circuit Breaker 175 A, Breaking Capacity 14 kA, DIN Rail Mount

RS Stock No.: 815-3824Brand: Schneider ElectricManufacturers Part No.: JDL26175
brand-logo
View all in MCCBs

Technical documents

Specifications

Number of Poles

2

Current Rating

175A

Breaking Capacity at Maximum Voltage Rating

14 kA

Rated AC Voltage

600V

Rated DC Voltage

250V

Mounting Style

DIN Rail Mount

Length

572mm

Width

356mm

Depth

1575mm

Country of Origin

Morocco

Product details

Square D MCCBs

Different range of Square D MCCBs
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.

F-Frame — standard amperage ratings from 15 to 100 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric MCCB Molded Case Circuit Breaker 175 A, Breaking Capacity 14 kA, DIN Rail Mount

P.O.A.

Schneider Electric MCCB Molded Case Circuit Breaker 175 A, Breaking Capacity 14 kA, DIN Rail Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

2

Current Rating

175A

Breaking Capacity at Maximum Voltage Rating

14 kA

Rated AC Voltage

600V

Rated DC Voltage

250V

Mounting Style

DIN Rail Mount

Length

572mm

Width

356mm

Depth

1575mm

Country of Origin

Morocco

Product details

Square D MCCBs

Different range of Square D MCCBs
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.

F-Frame — standard amperage ratings from 15 to 100 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used