Schneider Electric A01 Series Enclosure, 819 x 247 x 202mm

RS Stock No.: 815-3095Brand: Schneider ElectricManufacturers Part No.: J250DS
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

External Length

819 mm

External Height

202 mm

External Width

247 mm

External Dimensions

819 X 247 X 202mm

Shielded

No

Series

A01

Number of Knockouts

1

Country of Origin

Morocco

Product details

Schneider J250D Circuit Breaker Enclosures

The J250D circuit breaker enclosures are UL Listed, CSA Certified and are suitable for use as service entrance equipment. The short circuit rating of the enclosed circuit breaker is equal to the rating of the circuit breaker installed.

815-3095 is NEMA 4, 4X, 5, 3, 3R Stainless Steel
815-3098 is NEMA 1 Surface

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric A01 Series Enclosure, 819 x 247 x 202mm

P.O.A.

Schneider Electric A01 Series Enclosure, 819 x 247 x 202mm
Stock information temporarily unavailable.

Technical documents

Specifications

External Length

819 mm

External Height

202 mm

External Width

247 mm

External Dimensions

819 X 247 X 202mm

Shielded

No

Series

A01

Number of Knockouts

1

Country of Origin

Morocco

Product details

Schneider J250D Circuit Breaker Enclosures

The J250D circuit breaker enclosures are UL Listed, CSA Certified and are suitable for use as service entrance equipment. The short circuit rating of the enclosed circuit breaker is equal to the rating of the circuit breaker installed.

815-3095 is NEMA 4, 4X, 5, 3, 3R Stainless Steel
815-3098 is NEMA 1 Surface