Schneider Electric 25m 4 Socket Type E - French Extension Reel, IP44

RS Stock No.: 793-3115Brand: Schneider ElectricManufacturers Part No.: IMT33070
brand-logo

Technical documents

Specifications

Cable Length

25m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Current Rating Unwound

16A

Housing Type

Open Reel

Colour

Grey

Country of Origin

France

Product details

Professional Building Site Cable Reel 25m with 4 Sockets IMT33070

25 metre professional building site cable reel for outdoor use
Fitted with 4 integral 16A Type E - French socket outlets with IP44 protective caps and child safety
Socket outlets are fixed allowing the cable reel to rotate independently
TITANEX™ H07RN-F 3G2.5mm² cable terminated with a Type F Schuko plug
TITANEX™ cable is flexible and impact resistant
Retractable crank handle
920W maximum working load when wound
3600W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Ergonomic carry handle
Tubular steel drum support frame for good stability.

Approvals

EN61242

Schneider Electric

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 25m 4 Socket Type E - French Extension Reel, IP44

P.O.A.

Schneider Electric 25m 4 Socket Type E - French Extension Reel, IP44
Stock information temporarily unavailable.

Technical documents

Specifications

Cable Length

25m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Current Rating Unwound

16A

Housing Type

Open Reel

Colour

Grey

Country of Origin

France

Product details

Professional Building Site Cable Reel 25m with 4 Sockets IMT33070

25 metre professional building site cable reel for outdoor use
Fitted with 4 integral 16A Type E - French socket outlets with IP44 protective caps and child safety
Socket outlets are fixed allowing the cable reel to rotate independently
TITANEX™ H07RN-F 3G2.5mm² cable terminated with a Type F Schuko plug
TITANEX™ cable is flexible and impact resistant
Retractable crank handle
920W maximum working load when wound
3600W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Ergonomic carry handle
Tubular steel drum support frame for good stability.

Approvals

EN61242

Schneider Electric