Technical documents
Specifications
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
NO/NC
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
220 V dc, 690 V ac
You may be interested in
Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, TeSysBrand: Schneider Electric
₪ 106.33Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Auxiliary Contact, 2 Contact, NO/NC, Side Mount
1
P.O.A.
Schneider Electric Auxiliary Contact, 2 Contact, NO/NC, Side Mount
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, TeSysBrand: Schneider Electric
₪ 106.33Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
NO/NC
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
220 V dc, 690 V ac
You may be interested in
Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount, TeSysBrand: Schneider Electric
₪ 106.33Each (ex VAT)