Schneider Electric LED Energy Meter

RS Stock No.: 715-7614Brand: Schneider ElectricManufacturers Part No.: EGX100
brand-logo
View all in Energy Meters

Technical documents

Specifications

Cutout Height

91mm

Cutout Width

72mm

Display Type

LED

Depth

68mm

Minimum Temperature

-25°C

Series

EGX

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LED Energy Meter

P.O.A.

Schneider Electric LED Energy Meter
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Cutout Height

91mm

Cutout Width

72mm

Display Type

LED

Depth

68mm

Minimum Temperature

-25°C

Series

EGX

You may be interested in