Schneider Electric 32A Rail Mount Indicating Fuse Holder for 10 x 38mm Fuse, 3+N, 690V

RS Stock No.: 482-708Brand: Schneider ElectricManufacturers Part No.: DF103NV
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V

Number of Poles

3+N

Includes Indicator

Yes

Country of Origin

France

Product details

DF Fuse Holder with Indicator Light

Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 32A Rail Mount Indicating Fuse Holder for 10 x 38mm Fuse, 3+N, 690V

P.O.A.

Schneider Electric 32A Rail Mount Indicating Fuse Holder for 10 x 38mm Fuse, 3+N, 690V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V

Number of Poles

3+N

Includes Indicator

Yes

Country of Origin

France

Product details

DF Fuse Holder with Indicator Light

Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more