Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
250 V ac
Type
Analogue
Number of Channels
1
Units Measured
Days, Hours
Height
90mm
Depth
66mm
Battery Life
6yr
Country of Origin
Germany
Product details
Schneider Electric Acti 9 IH- Mechanical Time Switch
Acti 9 IH series of Mechanical Time Switches.
60mins / 24hours / 7 days
Manual time changeover
6yr battery life
54mm width
DIN rail mounting
IP20 B protection
Analogue
Stock information temporarily unavailable.
Please check again later.
₪ 2,068.68
Each (ex VAT)
₪ 2,420.36
Each (inc VAT)
1
₪ 2,068.68
Each (ex VAT)
₪ 2,420.36
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₪ 2,068.68 |
5 - 9 | ₪ 1,995.80 |
10+ | ₪ 1,919.51 |
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
250 V ac
Type
Analogue
Number of Channels
1
Units Measured
Days, Hours
Height
90mm
Depth
66mm
Battery Life
6yr
Country of Origin
Germany
Product details
Schneider Electric Acti 9 IH- Mechanical Time Switch
Acti 9 IH series of Mechanical Time Switches.
60mins / 24hours / 7 days
Manual time changeover
6yr battery life
54mm width
DIN rail mounting
IP20 B protection