Schneider Electric ALB Series, Cat5e 2 Way RJ45 Outlet,With FTP Shield Type

RS Stock No.: 815-6760Brand: Schneider ElectricManufacturers Part No.: ALB45315N
brand-logo
View all in Network Faceplates

Technical documents

Specifications

Type

Outlet

LAN Category

Cat5e

Number Of Outlets

1

Shield Type

FTP

Interface Type

RJ45

Entry Angle

Straight

Number Of Ways

2

Shuttered

Yes

Length

45mm

Width

45mm

Depth

45mm

Series

ALB

Series Number

ALB453

Country of Origin

Denmark

Product details

Altira RJ45 data sockets, 45 x 45

Voice, data, image (VDI) sockets for mounting in 45 x 45 mm format.
9-contact RJ45 (ALB45305 has only 8 contacts)
Available in single- or double-socket units.
Connection with self-stripping connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ALB Series, Cat5e 2 Way RJ45 Outlet,With FTP Shield Type

P.O.A.

Schneider Electric ALB Series, Cat5e 2 Way RJ45 Outlet,With FTP Shield Type
Stock information temporarily unavailable.

Technical documents

Specifications

Type

Outlet

LAN Category

Cat5e

Number Of Outlets

1

Shield Type

FTP

Interface Type

RJ45

Entry Angle

Straight

Number Of Ways

2

Shuttered

Yes

Length

45mm

Width

45mm

Depth

45mm

Series

ALB

Series Number

ALB453

Country of Origin

Denmark

Product details

Altira RJ45 data sockets, 45 x 45

Voice, data, image (VDI) sockets for mounting in 45 x 45 mm format.
9-contact RJ45 (ALB45305 has only 8 contacts)
Available in single- or double-socket units.
Connection with self-stripping connectors