Schneider Electric Interface Relay Module, DIN Rail Mount, SPDT, 12A Load

RS Stock No.: 828-3036Brand: Schneider ElectricManufacturers Part No.: ABR1S318B
brand-logo

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

12A

Load Voltage Rating

125 V dc, 252 V ac

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Height

74mm

Length

17.5mm

Input Current

55 (dc) mA, 62 (ac) mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Input Voltage Range

Maximum of 24V ac/dc

Turn Off Time

12ms

Turn On Time

12ms

Operating Temperature Range

-20 → +60°C

Country of Origin

Morocco

Product details

ABR-1 Electromechanical Interface Modules

ABR-1 electromechanical interface modules are supplied in the form of compact modules, 17.5 mm wide.

Designed for interfacing discrete digital control signals exchanged within an automated system between the processing unit and the other components
Based on advance contactor technology
Easily adapted to industrial environments
Conform to the most recent IEC 947-5-1 standards

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Interface Relay Module, DIN Rail Mount, SPDT, 12A Load

P.O.A.

Schneider Electric Interface Relay Module, DIN Rail Mount, SPDT, 12A Load
Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

12A

Load Voltage Rating

125 V dc, 252 V ac

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Height

74mm

Length

17.5mm

Input Current

55 (dc) mA, 62 (ac) mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Input Voltage Range

Maximum of 24V ac/dc

Turn Off Time

12ms

Turn On Time

12ms

Operating Temperature Range

-20 → +60°C

Country of Origin

Morocco

Product details

ABR-1 Electromechanical Interface Modules

ABR-1 electromechanical interface modules are supplied in the form of compact modules, 17.5 mm wide.

Designed for interfacing discrete digital control signals exchanged within an automated system between the processing unit and the other components
Based on advance contactor technology
Easily adapted to industrial environments
Conform to the most recent IEC 947-5-1 standards