Technical documents
Specifications
Brand
Schneider ElectricColour
Grey
Series
AB
Termination Method
Screw Down
Voltage Rating
900 V
Current Rating
15A
Pitch
8mm
Country of Origin
Germany
Product details
Fuse holder sectional terminal block
Grey sectional terminal block with fuse holder (5 x 20 mm).
Screw connection.
TS35 DIN rail mounting.
Approvals
IEC; UL; CSA; VDE; UTE
You may be interested in
Weidmuller1880410000 W Series Fused DIN Rail Terminal, 6mm², Single-Level, Screw TerminationBrand: Weidmüller
₪ 39.42Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric AB Series Grey Fused DIN Rail Terminal, Screw Down Termination
5
P.O.A.
Schneider Electric AB Series Grey Fused DIN Rail Terminal, Screw Down Termination
Stock information temporarily unavailable.
5
You may be interested in
Weidmuller1880410000 W Series Fused DIN Rail Terminal, 6mm², Single-Level, Screw TerminationBrand: Weidmüller
₪ 39.42Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricColour
Grey
Series
AB
Termination Method
Screw Down
Voltage Rating
900 V
Current Rating
15A
Pitch
8mm
Country of Origin
Germany
Product details
Fuse holder sectional terminal block
Grey sectional terminal block with fuse holder (5 x 20 mm).
Screw connection.
TS35 DIN rail mounting.
Approvals
IEC; UL; CSA; VDE; UTE
You may be interested in
Weidmuller1880410000 W Series Fused DIN Rail Terminal, 6mm², Single-Level, Screw TerminationBrand: Weidmüller
₪ 39.42Each (ex VAT)