Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
25 A
Trip Sensitivity
30mA
Rated AC Voltage
120/240 V
Mounting Style
DIN Rail
Range
Multi 9
Break Time
Time Delay
Series
Multi 9 Series
Country of Origin
Spain
Product details
RCDs and Auxiliary Switches
Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting.
Single, Double or 4 Pole versions
DIN Rail mount
Instantaneous break time
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
25 A
Trip Sensitivity
30mA
Rated AC Voltage
120/240 V
Mounting Style
DIN Rail
Range
Multi 9
Break Time
Time Delay
Series
Multi 9 Series
Country of Origin
Spain
Product details
RCDs and Auxiliary Switches
Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting.
Single, Double or 4 Pole versions
DIN Rail mount
Instantaneous break time