Schneider Electric C60H MCB Mini Circuit Breaker2P, 16A Curve C, 440V AC, 10 kA @ 440 V ac Breaking Capacity

RS Stock No.: 815-3297Brand: Schneider ElectricManufacturers Part No.: 24987
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA @ 440 V ac

Series

C60H

Width

36mm

Length

81mm

Depth

73mm

Country of Origin

Morocco

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric C60H MCB Mini Circuit Breaker2P, 16A Curve C, 440V AC, 10 kA @ 440 V ac Breaking Capacity

P.O.A.

Schneider Electric C60H MCB Mini Circuit Breaker2P, 16A Curve C, 440V AC, 10 kA @ 440 V ac Breaking Capacity
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA @ 440 V ac

Series

C60H

Width

36mm

Length

81mm

Depth

73mm

Country of Origin

Morocco