Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 16V dc, Through Hole

RS Stock No.: 216-2958Brand: Sanyo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

3.5mm

Leakage Current

32 μA

Equivalent Series Resistance

30mΩ

Ripple Current

2.74A

Tolerance

±20%

Product details

Solid Radial 105°C

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 16V dc, Through Hole

P.O.A.

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 16V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

3.5mm

Leakage Current

32 μA

Equivalent Series Resistance

30mΩ

Ripple Current

2.74A

Tolerance

±20%

Product details

Solid Radial 105°C

You may be interested in