Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 16V dc, Through Hole
Technical documents
Specifications
Brand
SanyoCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
30mΩ
Ripple Current
2.74A
Leakage Current
32 μA
Product details
Solid Radial 105°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SanyoCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
30mΩ
Ripple Current
2.74A
Leakage Current
32 μA
Product details