Samsung 1μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series

RS Stock No.: 795-8161Brand: SamsungManufacturers Part No.: TCSCS1V105KAAR
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Samsung

Technology

MnO2

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

7.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
₪ 3.036Each (In a Pack of 10) (ex VAT)

P.O.A.

Samsung 1μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series
Select packaging type

P.O.A.

Samsung 1μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
₪ 3.036Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Samsung

Technology

MnO2

Capacitance

1µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

7.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
₪ 3.036Each (In a Pack of 10) (ex VAT)