Technical documents
Specifications
Brand
SamsungLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
120 lm
Lens Shape
Round
Lens Colour
Clear
Colour Temperature
4000K
Series
CR35H
Dimensions
3.5 x 3.5 x 1.89mm
Country of Origin
Korea, Republic Of
Product details
Samsung CR35H Series High Power LEDs
The CR35H (3535) series of high power LEDs from Samsung, provides excellent optical and thermal performance. Operating at a maximum current of 1.5A, the CR35H LEDs perform well in real life operating environments up to 85°C. Added to this, the CR35H LEDs have a wide viewing angle for uniform illumination making them ideal for indoor and outdoor lighting applications including: Retrofit lamps, ambient lighting,flood lighting, warehouse and industrial lighting, street lighting, tunnel lighting and garage lighting.
Compact SMT package with isolated thermal pad: 3.5 x 3.5 x 1.89mm
Excellent performance of heat emission (Thermal resistance: 8°/W)
High efficacy and brightness
Wide viewing angle: 125˚ for uniform illumination
Visible Light LEDs, Samsung
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
SamsungLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
120 lm
Lens Shape
Round
Lens Colour
Clear
Colour Temperature
4000K
Series
CR35H
Dimensions
3.5 x 3.5 x 1.89mm
Country of Origin
Korea, Republic Of
Product details
Samsung CR35H Series High Power LEDs
The CR35H (3535) series of high power LEDs from Samsung, provides excellent optical and thermal performance. Operating at a maximum current of 1.5A, the CR35H LEDs perform well in real life operating environments up to 85°C. Added to this, the CR35H LEDs have a wide viewing angle for uniform illumination making them ideal for indoor and outdoor lighting applications including: Retrofit lamps, ambient lighting,flood lighting, warehouse and industrial lighting, street lighting, tunnel lighting and garage lighting.
Compact SMT package with isolated thermal pad: 3.5 x 3.5 x 1.89mm
Excellent performance of heat emission (Thermal resistance: 8°/W)
High efficacy and brightness
Wide viewing angle: 125˚ for uniform illumination