Saia-Burgess Push Button Switch, Momentary, SPST

RS Stock No.: 414-5242Brand: Saia-BurgessManufacturers Part No.: 5120005401221
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Contact Configuration

SPST

Contact Current Rating

2 A @ 250 V ac

Manufacturer Part No.

5120005401221

Terminal Type

Screw

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Push Button Switch, Momentary, SPST

P.O.A.

Saia-Burgess Push Button Switch, Momentary, SPST
Stock information temporarily unavailable.

Technical documents

Specifications

Switch Operation

Momentary

Contact Configuration

SPST

Contact Current Rating

2 A @ 250 V ac

Manufacturer Part No.

5120005401221

Terminal Type

Screw