Safepac 19in. Transit Case, Grey, Aluminium, 3U, 217 x 485 x 509mm

RS Stock No.: 222-840Brand: RS PRO
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

509mm

External Height

217 mm

External Width

485 mm

External Dimensions

217 x 485 x 509mm

Colour

Grey

External Case Material

Aluminium

Frame Depth

340mm

Series

Safepac

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Safepac 19in. Transit Case, Grey, Aluminium, 3U, 217 x 485 x 509mm

P.O.A.

Safepac 19in. Transit Case, Grey, Aluminium, 3U, 217 x 485 x 509mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rack Units

3U

External Depth

509mm

External Height

217 mm

External Width

485 mm

External Dimensions

217 x 485 x 509mm

Colour

Grey

External Case Material

Aluminium

Frame Depth

340mm

Series

Safepac

Country of Origin

United Kingdom