RS PRO Yellow 2.5 mm² Test Lead Wire, 462/0.08 mm, 5m, Silicone Insulation

RS Stock No.: 472-6661Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

Core Strands

462/0.08 mm

Length

5m

Insulation material

Silicone

Outer Diameter

3.9mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Current Rating

32 A

Conductor Material

Tinned Copper

Insulation Wall Thickness

1.1mm

Shield Type

Tinned Copper

Size of Strands

0.08 mm

Number of Strands

462

You may be interested in

P.O.A.

RS PRO Yellow 2.5 mm² Test Lead Wire, 462/0.08 mm, 5m, Silicone Insulation

P.O.A.

RS PRO Yellow 2.5 mm² Test Lead Wire, 462/0.08 mm, 5m, Silicone Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

Core Strands

462/0.08 mm

Length

5m

Insulation material

Silicone

Outer Diameter

3.9mm

Voltage Rating

600 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Current Rating

32 A

Conductor Material

Tinned Copper

Insulation Wall Thickness

1.1mm

Shield Type

Tinned Copper

Size of Strands

0.08 mm

Number of Strands

462

You may be interested in