RS PRO, with 1/4"BSP Inlet

RS Stock No.: 786-5261Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Air Inlet BSP

1/4"

Model Number

786-5261

Country of Origin

India

Product details

RS Pro Air Operated Grease Guns

RS Pro all metal air operated grease gun system that's hard wearing and comes complete with drum trolley.

Features and Benefits

Suitable for drum up to 60 L
CNC machined with hardened wear resistant moving parts
Strainer
Virtually soundless
1.1 kg per minute ourput
Hose length 2160 mm
Drum trolley has steel construction with HD wheels

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, with 1/4"BSP Inlet

P.O.A.

RS PRO, with 1/4"BSP Inlet
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Air Inlet BSP

1/4"

Model Number

786-5261

Country of Origin

India

Product details

RS Pro Air Operated Grease Guns

RS Pro all metal air operated grease gun system that's hard wearing and comes complete with drum trolley.

Features and Benefits

Suitable for drum up to 60 L
CNC machined with hardened wear resistant moving parts
Strainer
Virtually soundless
1.1 kg per minute ourput
Hose length 2160 mm
Drum trolley has steel construction with HD wheels