RS PRO Wire Stripper, 9mm Max

RS Stock No.: 542-6536Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

RS Pro

Cable Type

Coaxial

Maximum Size

9mm

Country of Origin

Taiwan, Province Of China

Product details

RS Type II Stripper and Cassettes

An easy to use stripping tool, allowing for 2 or 3 step stripping of RG-58, RG-59 or RG-62 coaxial cables. Blade cassettes are available separately. Tool can be adjusted for varying depths of cut.

Cassette Specification:

2-step blue: for stripping coax to suit, many single crimp BNC/TNCs, F-type, twist-on BNC/TNC and UHF connectors. Strips 6.35mm diameter

View all in Wire Strippers

Stock information temporarily unavailable.

P.O.A.

RS PRO Wire Stripper, 9mm Max

P.O.A.

RS PRO Wire Stripper, 9mm Max

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Cable Type

Coaxial

Maximum Size

9mm

Country of Origin

Taiwan, Province Of China

Product details

RS Type II Stripper and Cassettes

An easy to use stripping tool, allowing for 2 or 3 step stripping of RG-58, RG-59 or RG-62 coaxial cables. Blade cassettes are available separately. Tool can be adjusted for varying depths of cut.

Cassette Specification:

2-step blue: for stripping coax to suit, many single crimp BNC/TNCs, F-type, twist-on BNC/TNC and UHF connectors. Strips 6.35mm diameter