RS PRO Video, Data & Voice Wiring Tester of Miswire, Open Circuit, Short Circuit

RS Stock No.: 410-8524Brand: RS PRO
brand-logo
View all in Network Testers

Technical documents

Specifications

Brand

RS Pro

Power Source

Battery, Mains

Battery Type

9V

Dimensions

147.5 x 249 x 42mm

Weight

685g

Height

42mm

Length

147.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

249mm

Country of Origin

Taiwan, Province Of China

Product details

Assembled cable tester

Shows the status of cable connections by testing both ends.
Identifies open and connected circuits or crossed wires.
Can test the most up-to-date IT data cables.
Connectors: DB 9 (M / F), DB 25 (M / F), HDB 15 (M / F), Centronics 36 pts (F), BNC and RJ45
Rectangular LED display.
Manual or automatic scan.
Supply via PP3 battery or 9 Vdc supply. jack output (not supplied).
Applications: data cable wiring workshops, retailers, systems integrators.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Video, Data & Voice Wiring Tester of Miswire, Open Circuit, Short Circuit

P.O.A.

RS PRO Video, Data & Voice Wiring Tester of Miswire, Open Circuit, Short Circuit
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Power Source

Battery, Mains

Battery Type

9V

Dimensions

147.5 x 249 x 42mm

Weight

685g

Height

42mm

Length

147.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

249mm

Country of Origin

Taiwan, Province Of China

Product details

Assembled cable tester

Shows the status of cable connections by testing both ends.
Identifies open and connected circuits or crossed wires.
Can test the most up-to-date IT data cables.
Connectors: DB 9 (M / F), DB 25 (M / F), HDB 15 (M / F), Centronics 36 pts (F), BNC and RJ45
Rectangular LED display.
Manual or automatic scan.
Supply via PP3 battery or 9 Vdc supply. jack output (not supplied).
Applications: data cable wiring workshops, retailers, systems integrators.