
Technical documents
Specifications
Brand
RS ProDimensions
200 x 75 x 150mm
Minimum Operating Temperature
-50°C
Height
298mm
Width
197mm
Hazardous Area Certification
ATEX
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProDimensions
200 x 75 x 150mm
Minimum Operating Temperature
-50°C
Height
298mm
Width
197mm
Hazardous Area Certification
ATEX
Country of Origin
United Kingdom