RS PRO Thermometer Kit 2 x Type K Probes, RS-1314 Thermometer

RS Stock No.: 911-9702Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Best Accuracy

±0.45 %

Country of Origin

Taiwan, Province Of China

Product details

RS-1314 Thermometer with 2 probes

Save money when you buy the RS-1314 Dual Channel Thermometer and the 2 probes in this great value bundle.

RS-1314 Dual Channel Thermometer

Dual Channel Thermometer
Backlight LCD display
Warning alarm with HI/LO setting
MAX/MIN with time
MAX-MIN Average function
Display hold
ºC / ºF / K selectable
Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N
Supplied with: Battery, instruction manual

General purpose probe 3mm type "K" (2x)

This probe uses the straight handle for fine control. The probe is truly general purpose and may be used for gas, liquid or applications with difficult access
Stainless Steel 316 (Food Grade)
2m curly polyurethane cable with moulded connector
Complete waterproof assembly
Measurement range: -200 to 1100 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermometer Kit 2 x Type K Probes, RS-1314 Thermometer

P.O.A.

RS PRO Thermometer Kit 2 x Type K Probes, RS-1314 Thermometer
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Best Accuracy

±0.45 %

Country of Origin

Taiwan, Province Of China

Product details

RS-1314 Thermometer with 2 probes

Save money when you buy the RS-1314 Dual Channel Thermometer and the 2 probes in this great value bundle.

RS-1314 Dual Channel Thermometer

Dual Channel Thermometer
Backlight LCD display
Warning alarm with HI/LO setting
MAX/MIN with time
MAX-MIN Average function
Display hold
ºC / ºF / K selectable
Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N
Supplied with: Battery, instruction manual

General purpose probe 3mm type "K" (2x)

This probe uses the straight handle for fine control. The probe is truly general purpose and may be used for gas, liquid or applications with difficult access
Stainless Steel 316 (Food Grade)
2m curly polyurethane cable with moulded connector
Complete waterproof assembly
Measurement range: -200 to 1100 °C