RS PRO Thermal Interface Sheet, 2.5mm Thick, 2W/m·K, Non-Silicone, 150 x 150mm
RS Stock No.: 722-6726Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDimensions
150 x 150mm
Thickness
2.5mm
Length
150mm
Width
150mm
Thermal Conductivity
2W/m·K
Material
Non-Silicone
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Hardness
Shore OO 60
Colour
Grey
Operating Temperature Range
-40 → +105 °C
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO RS Series Thermal Interface Sheet, 2 mm Thick, 2 W/mK, 150 mm, 150mm, Non-SiliconeBrand: RS PRO
₪ 519.20Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Interface Sheet, 2.5mm Thick, 2W/m·K, Non-Silicone, 150 x 150mm
1
P.O.A.
RS PRO Thermal Interface Sheet, 2.5mm Thick, 2W/m·K, Non-Silicone, 150 x 150mm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO RS Series Thermal Interface Sheet, 2 mm Thick, 2 W/mK, 150 mm, 150mm, Non-SiliconeBrand: RS PRO
₪ 519.20Each (ex VAT)
Technical documents
Specifications
Brand
RS ProDimensions
150 x 150mm
Thickness
2.5mm
Length
150mm
Width
150mm
Thermal Conductivity
2W/m·K
Material
Non-Silicone
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Hardness
Shore OO 60
Colour
Grey
Operating Temperature Range
-40 → +105 °C
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO RS Series Thermal Interface Sheet, 2 mm Thick, 2 W/mK, 150 mm, 150mm, Non-SiliconeBrand: RS PRO
₪ 519.20Each (ex VAT)