RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 16.5 x 15.9mm
RS Stock No.: 758-0922Brand: RS PRO
Technical documents
Specifications
Brand
RS ProDimensions
16.5 x 15.9mm
Thickness
0.06mm
Length
16.5mm
Width
15.9mm
Thermal Conductivity
1.5W/m·K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Yellow
Operating Temperature Range
-40 → +200 °C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 16.5 x 15.9mm
10
P.O.A.
RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 16.5 x 15.9mm
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
RS ProDimensions
16.5 x 15.9mm
Thickness
0.06mm
Length
16.5mm
Width
15.9mm
Thermal Conductivity
1.5W/m·K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Yellow
Operating Temperature Range
-40 → +200 °C
Country of Origin
Taiwan, Province Of China