RS PRO Tachometer Best Accuracy ±0.02 % - Optical LCD 99999rpm

RS Stock No.: 134-6769Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.02 %

Category

Optical

Battery Type

AA

Display Type

LCD

Weight

250g

Maximum Operating Temperature

+50°C

Maximum Speed

99999rpm

Minimum Operating Temperature

0°C

Minimum Speed

1rpm

Product details

RS Pro Digital Rotary Tachometer

Brought to you under the trusted RS Pro range, this digital rotary measuring instrument offers the latest technologies in a robust and durable housing. IT can be used an optical tachometer to measure rotations and also a contact reader to measure rotational speed, linear speed and distance.
Also this instrument is supplied with an adapter designed for measurement of speed and lengths of yarns, wires and glasses, or other fibres.

Features and Benefits

Accurate and practical speed measurement of yarns, wires and fibres
Easy to read LCD display
Memory of last/min/max values
2 x AA batteries

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Tachometer Best Accuracy ±0.02 % - Optical LCD 99999rpm

P.O.A.

RS PRO Tachometer Best Accuracy ±0.02 % - Optical LCD 99999rpm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.02 %

Category

Optical

Battery Type

AA

Display Type

LCD

Weight

250g

Maximum Operating Temperature

+50°C

Maximum Speed

99999rpm

Minimum Operating Temperature

0°C

Minimum Speed

1rpm

Product details

RS Pro Digital Rotary Tachometer

Brought to you under the trusted RS Pro range, this digital rotary measuring instrument offers the latest technologies in a robust and durable housing. IT can be used an optical tachometer to measure rotations and also a contact reader to measure rotational speed, linear speed and distance.
Also this instrument is supplied with an adapter designed for measurement of speed and lengths of yarns, wires and glasses, or other fibres.

Features and Benefits

Accurate and practical speed measurement of yarns, wires and fibres
Easy to read LCD display
Memory of last/min/max values
2 x AA batteries