RS PRO Stainless Steel, Manual Ball Valve, BSPP 1in

Technical documents
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel Ball Valves, 2 Piece Full Bore
High quality investment-cast body and caps
Full bore quarter-turn valves with BSP female port threading.
Lockable operating lever with thermo insulating sleeve
Blow-out proof stem with adjustable packing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel Ball Valves, 2 Piece Full Bore
High quality investment-cast body and caps
Full bore quarter-turn valves with BSP female port threading.
Lockable operating lever with thermo insulating sleeve
Blow-out proof stem with adjustable packing