RS PRO Speaker
RS Stock No.: 406-0854Brand: RS PRO
Technical documents
Specifications
Brand
RS ProMaximum Rated Power
6W
Speaker Size
10 cm/4 in
Sound Pressure Level
93dB
Frequency Response
170 Hz → 20 kHz
Colour
White
Weight
550g
Depth
95.5mm
Diameter
104mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
170 Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Speaker
1
P.O.A.
RS PRO Speaker
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProMaximum Rated Power
6W
Speaker Size
10 cm/4 in
Sound Pressure Level
93dB
Frequency Response
170 Hz → 20 kHz
Colour
White
Weight
550g
Depth
95.5mm
Diameter
104mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
170 Hz
Country of Origin
Taiwan, Province Of China