RS PRO RFBPF Series, Signal Filter 2.4GHz 0603 (1608M) SMD, Solder Termination, 1.6 x 0.8 x 0.6mm
RS Stock No.: 884-2212Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSeries
RFBPF
Mounting Type
Surface Mount
Operating Frequency
2.4GHz
Termination Style
Solder
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.8 x 0.6mm
Depth
0.8mm
Height
0.6mm
Length
1.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO RFBPF Series, Signal Filter 2.4GHz 0603 (1608M) SMD, Solder Termination, 1.6 x 0.8 x 0.6mm
10
P.O.A.
RS PRO RFBPF Series, Signal Filter 2.4GHz 0603 (1608M) SMD, Solder Termination, 1.6 x 0.8 x 0.6mm
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
RS ProSeries
RFBPF
Mounting Type
Surface Mount
Operating Frequency
2.4GHz
Termination Style
Solder
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.8 x 0.6mm
Depth
0.8mm
Height
0.6mm
Length
1.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China