RS PRO Rework Station 900W, 230V ac 500°C

RS Stock No.: 271-3541Brand: RS PRO
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

RS Pro

Tasks Supported

Desoldering / Soldering

Plug Type

Euro Plug, UK

Primary Application Category

Soldering & Desoldering

Wattage

900W

Input Voltage

230V ac

Output Power

900W

Soldering Tip Temperature

500°C

Maximum Operating Temperature

500°C

Number of Outputs

4

Display Type

LCD

Country of Origin

China

View all in Soldering Stations

Stock information temporarily unavailable.

P.O.A.

RS PRO Rework Station 900W, 230V ac 500°C

P.O.A.

RS PRO Rework Station 900W, 230V ac 500°C

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Tasks Supported

Desoldering / Soldering

Plug Type

Euro Plug, UK

Primary Application Category

Soldering & Desoldering

Wattage

900W

Input Voltage

230V ac

Output Power

900W

Soldering Tip Temperature

500°C

Maximum Operating Temperature

500°C

Number of Outputs

4

Display Type

LCD

Country of Origin

China