RS PRO Red 1 mm² Equipment Wire, 32/0.2 mm, 500m, PVC Insulation

RS Stock No.: 358-646Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

2.65mm

Voltage Rating

1.5 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Number of Strands

32

Size of Strands

0.2 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red 1 mm² Equipment Wire, 32/0.2 mm, 500m, PVC Insulation

P.O.A.

RS PRO Red 1 mm² Equipment Wire, 32/0.2 mm, 500m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

2.65mm

Voltage Rating

1.5 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Number of Strands

32

Size of Strands

0.2 mm

You may be interested in