RS PRO Pozidriv, 2 mm Tip, 100 mm Blade, 202 mm Overall
RS Stock No.: 781-1453Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTip Type
Pozidriv
Tip Size
2 mm
Blade Length
100 mm
Overall Length
202 mm
Handle Material
Polypropylene, Rubber
ESD Safe
Yes
Blade Material
Alloy Steel
Height Safe
Yes
Blade Finish
Chrome
Country of Origin
China
P.O.A.
RS PRO Pozidriv, 2 mm Tip, 100 mm Blade, 202 mm Overall
1
P.O.A.
RS PRO Pozidriv, 2 mm Tip, 100 mm Blade, 202 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProTip Type
Pozidriv
Tip Size
2 mm
Blade Length
100 mm
Overall Length
202 mm
Handle Material
Polypropylene, Rubber
ESD Safe
Yes
Blade Material
Alloy Steel
Height Safe
Yes
Blade Finish
Chrome
Country of Origin
China