RS PRO Powered Mixer

RS Stock No.: 522-171Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Rated Power Output

340 W

Microphone Inputs

6

Phantom Power

Yes

Rack Mountable

Yes

Frequency Response

60 Hz → 20 kHz

Operating Voltage

110 → 120 V ac, 220 → 240 V ac

Plug Type

CEE7/16, Type G

Weight

13kg

Depth

360mm

Height

132mm

Maximum Frequency Response

20 kHz

Width

420mm

Minimum Frequency Response

60 Hz

Minimum Operating Voltage

110 V ac, 220 V ac

Maximum Operating Voltage

120 V ac, 240 V ac

Product details

PAM Mixer Amplifiers

These amplifiers feature 6 universal balanced inputs together with optional music modules
Ideal for all PA applications where flexibility, reliability and excellent audio quality are required
6 balanced XLR inputs with sensitivity controls
3 band equaliser on each input
Switchable VOX priority override on channels 1 & 2 (overrides defeat all music modules and channels 3, 4, 5 & 6)
4 tone chime - local and remote
19" rack mount kit supplied
Switchable Phantom Power on each input
5 Local speaker selectors (70V/100V output only)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 3,796.60

Each (ex VAT)

₪ 4,442.02

Each (inc VAT)

RS PRO Powered Mixer

₪ 3,796.60

Each (ex VAT)

₪ 4,442.02

Each (inc VAT)

RS PRO Powered Mixer
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Rated Power Output

340 W

Microphone Inputs

6

Phantom Power

Yes

Rack Mountable

Yes

Frequency Response

60 Hz → 20 kHz

Operating Voltage

110 → 120 V ac, 220 → 240 V ac

Plug Type

CEE7/16, Type G

Weight

13kg

Depth

360mm

Height

132mm

Maximum Frequency Response

20 kHz

Width

420mm

Minimum Frequency Response

60 Hz

Minimum Operating Voltage

110 V ac, 220 V ac

Maximum Operating Voltage

120 V ac, 240 V ac

Product details

PAM Mixer Amplifiers

These amplifiers feature 6 universal balanced inputs together with optional music modules
Ideal for all PA applications where flexibility, reliability and excellent audio quality are required
6 balanced XLR inputs with sensitivity controls
3 band equaliser on each input
Switchable VOX priority override on channels 1 & 2 (overrides defeat all music modules and channels 3, 4, 5 & 6)
4 tone chime - local and remote
19" rack mount kit supplied
Switchable Phantom Power on each input
5 Local speaker selectors (70V/100V output only)