RS PRO Powered Mixer
Technical documents
Specifications
Brand
RS ProRated Power Output
120 W
Microphone Inputs
6
Phantom Power
Yes
Frequency Response
80 Hz → 20 kHz
Operating Voltage
110 → 120 V ac, 220 → 240 V ac
Plug Type
CEE7/16, Type G
Weight
13kg
Depth
360mm
Height
132mm
Maximum Frequency Response
20 kHz
Maximum Operating Voltage
120 V ac, 240 V ac
Minimum Frequency Response
80 Hz
Width
420mm
Minimum Operating Voltage
110 V ac, 220 V ac
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProRated Power Output
120 W
Microphone Inputs
6
Phantom Power
Yes
Frequency Response
80 Hz → 20 kHz
Operating Voltage
110 → 120 V ac, 220 → 240 V ac
Plug Type
CEE7/16, Type G
Weight
13kg
Depth
360mm
Height
132mm
Maximum Frequency Response
20 kHz
Maximum Operating Voltage
120 V ac, 240 V ac
Minimum Frequency Response
80 Hz
Width
420mm
Minimum Operating Voltage
110 V ac, 220 V ac
Country of Origin
Korea, Republic Of