RS PRO PCB Terminal Strip, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 790-1008Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

8.3mm

Length

32.08mm

Material

Polyamide

Width

12mm

Country of Origin

Taiwan, Province Of China

View all in PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Strip, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Strip, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

8.3mm

Length

32.08mm

Material

Polyamide

Width

12mm

Country of Origin

Taiwan, Province Of China