RS PRO, Pack of 10

RS Stock No.: 898-8289Brand: RS PRO
brand-logo
View all in Wipes

Technical documents

Specifications

Brand

RS Pro

Application

Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage

Package Type

Pack

Number of Wipes per Pack

10

Wiper Size

400 x 400mm

Colour

Green

Product details

Microfibre Cloths

Highly absorbent and durable
Can be used either damp or dry
Microfibre materials will not scratch windows or delicate surfaces

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Pack of 10

P.O.A.

RS PRO, Pack of 10
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Application

Cleaning, Diy, Gardening, Industry, Mechanical, Painting, Plumbing, Printing, Storage

Package Type

Pack

Number of Wipes per Pack

10

Wiper Size

400 x 400mm

Colour

Green

Product details

Microfibre Cloths

Highly absorbent and durable
Can be used either damp or dry
Microfibre materials will not scratch windows or delicate surfaces