RS PRO Non-Resettable Surface Mount Fuse 500mA, 63V ac/dc

RS Stock No.: 764-9324Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

500mA

Voltage Rating

63V ac/dc

Fuse Speed

F

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Resettable Surface Mount Fuse 500mA, 63V ac/dc

P.O.A.

RS PRO Non-Resettable Surface Mount Fuse 500mA, 63V ac/dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Current Rating

500mA

Voltage Rating

63V ac/dc

Fuse Speed

F

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China